3M S-607 White No Polypropylene Protective Hood, Resistant to Dust, Liquid Splash
- RS Stock No.:
- 197-6452
- Mfr. Part No.:
- S-607
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)**
MYR2,853.37
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR285.337 | MYR2,853.37 |
**price indicative
- RS Stock No.:
- 197-6452
- Mfr. Part No.:
- S-607
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Replacement Hood | |
Application | Cleaning, Mechanical, Painting | |
Resistant To | Dust, Liquid Splash | |
Reusable/Disposable | Reusable | |
Anti-Static | No | |
Size | One Size | |
Material | Polypropylene | |
Visor/No Visor | Yes | |
Quantity Per Package | 10 | |
Guard Type | Face, Head, Neck, Shoulders | |
Colour | White | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Replacement Hood | ||
Application Cleaning, Mechanical, Painting | ||
Resistant To Dust, Liquid Splash | ||
Reusable/Disposable Reusable | ||
Anti-Static No | ||
Size One Size | ||
Material Polypropylene | ||
Visor/No Visor Yes | ||
Quantity Per Package 10 | ||
Guard Type Face, Head, Neck, Shoulders | ||
Colour White | ||
Related links
- 3M S-605 White No Polypropylene Protective Hood Liquid Splash
- 3M S-707 White No Polypropylene Protective Hood Liquid Splash
- 3M S-533L White No Polyurethane Protective Hood Liquid Splash
- JSP Visor with Face Guard Liquid Splash
- Ansell WH25W-00111-04 White Anti-Static Polypropylene Protective Hood Light Sprays, Solid
- Ansell WH25T-00111-02 White Anti-Static Polypropylene Protective Hood Light Sprays
- Ansell WH25W-00111-06 White Anti-Static Polypropylene Protective Hood Light Sprays, Solid
- Ansell WH25W-00111-05 White Anti-Static Polypropylene Protective Hood Light Sprays, Solid