RS PRO White Disposable Hair Cap for Food Industry, Industrial Use, One-Size, Mob Cap Type, Non-Metal Detectable, 500
- RS Stock No.:
- 918-6080
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-6080
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Disposable MOB Caps
From the trusted RS PRO brand, these high-quality disposable MOB caps are suitable for use in various environments including laboratories, food processing and handling. The caps are pleated to ensure maximum head coverage and include an elasticated headband for a secure, comfortable fit. The cap is durable with double stitching and made from 100% polypropylene. There are two types of colour coded mob caps available from RS PRO;
• 918-6080 is a pack of 500 white disposable mob caps
• 918-6083 is a pack of 500 blue disposable mob caps
• 918-6080 is a pack of 500 white disposable mob caps
• 918-6083 is a pack of 500 blue disposable mob caps
Features and Benefits
• 100% Polypropylene
• Pleated
• Disposable for maximum hygiene consideration
• Maximum head coverage
• Elasticated headband to fit many sizes
• Durable for long periods of wear
• Double stitching
• Comfortable
• Pleated
• Disposable for maximum hygiene consideration
• Maximum head coverage
• Elasticated headband to fit many sizes
• Durable for long periods of wear
• Double stitching
• Comfortable
Applications
There are many environments where health and safety laws require hair to be covered up, and as such mob caps can be found in many workplaces. As they are disposable, they do not need to be cleaned, adn so ensure maximum hygiene in the workplace. They are a common piece of hygiene clothing, and are often employed in;
• Laboratories and clean rooms
• Medical applications
• Food processing
• Food handling
• Laboratories and clean rooms
• Medical applications
• Food processing
• Food handling
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Attribute | Value |
---|---|
Type | Mob Cap |
Colour | White |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry, Industrial |
Quantity Per Package | 500 |
Material | Polypropylene |
Size | One Size |
Cleanroom | No |