- RS Stock No.:
- 918-5762
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-5762
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Safety Glasses
From the trusted RS PRO brand, these clear safety glasses provide a wide wraparound coverage giving you excellent protection. The safety glasses fit various face types, and feature rubber tip temples and mono lens for a simplistic solution to eye protection. The lens has an anti-scratch coating, ensuring clear vision and long life.
There are clear and smoke lens variants available;
• 918-5753 are clear lens safety glasses
• 918-5762 are smoke lens safety glasses
Features and Benefits
• Clear lens or smoke lens eye protection
• Polycarbonate
• Wide wraparound coverage
• Full protection
• Stylish rubber tip temples
• Mono lens
• Fit various face shapes
• Anti-scratch
• Comfortable
• Spec Cord
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO Clear Safety glasses are commonly used in low energy grinding and sanding jobs.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
There are clear and smoke lens variants available;
• 918-5753 are clear lens safety glasses
• 918-5762 are smoke lens safety glasses
Features and Benefits
• Clear lens or smoke lens eye protection
• Polycarbonate
• Wide wraparound coverage
• Full protection
• Stylish rubber tip temples
• Mono lens
• Fit various face shapes
• Anti-scratch
• Comfortable
• Spec Cord
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO Clear Safety glasses are commonly used in low energy grinding and sanding jobs.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE Certified
Standards
EN 166 (1F)
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L17(Smoke))
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L17(Smoke))
Specifications
Attribute | Value |
---|---|
Lens Colour | Bronze |
UV Protection | Yes |
Style Type | Spectacles |
Scratch Resistant | Yes |
EN166 Eye Protection | F |
Frame Material | Nylon |
Lens Material | Polycarbonate (PC) |
Vented | No |