- RS Stock No.:
- 917-2321
- Manufacturer:
- RS PRO
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR220.51
Units | Per Unit |
1 - 4 | MYR220.51 |
5 + | MYR181.48 |
- RS Stock No.:
- 917-2321
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 3.6 m, Nylon Recoil Hose, with BSP 1/4" Male Connector
Connect your pneumatic equipment using this 3.6 m, recoil hose from RS PRO. It's found in situations where pressurised air needs to be transported from one place to another. You can use it in a wide range of settings, from farms to car repair workshops.
This hose is made from Nylon 12, a lightweight, flexible material that's also resistant to moisture and a range of chemicals. It's also heat and light-stabilised, which means your hose is assured a long lifetime even in hot, bright environments. The tubing is designed to promote the flow of both air and liquids, so it's suited to a wide range of jobs.
This coil tubing comes with spring protectors for your safety. It's compatible with the RS PRO range of air tools and blowguns.
This hose is made from Nylon 12, a lightweight, flexible material that's also resistant to moisture and a range of chemicals. It's also heat and light-stabilised, which means your hose is assured a long lifetime even in hot, bright environments. The tubing is designed to promote the flow of both air and liquids, so it's suited to a wide range of jobs.
This coil tubing comes with spring protectors for your safety. It's compatible with the RS PRO range of air tools and blowguns.
Features and Benefits
• Black colour
• Connector is a male BSP (British Standard Pipe) 1/4 in
• Made from Nylon 12
• Maximum operating length of 3.6 m
• Maximum operating pressure of 15 bar
• Operating temperature range of -40°C to +80°C
• 21 windings
• Features excellent flexibility/retention, light weight and superior flow characteristics
• Inside tube diameter of 8 mm
• Outside tube diameter of 10 mm
• Connector is a male BSP (British Standard Pipe) 1/4 in
• Made from Nylon 12
• Maximum operating length of 3.6 m
• Maximum operating pressure of 15 bar
• Operating temperature range of -40°C to +80°C
• 21 windings
• Features excellent flexibility/retention, light weight and superior flow characteristics
• Inside tube diameter of 8 mm
• Outside tube diameter of 10 mm
Variants Available Separately
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 3.6m |
Tube Outside Diameter | 10mm |
Connector | BSP 1/4" Male |
Colour | Black |
Tube Inside Diameter | 8mm |
Material | PA |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Special Features | Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics |
Number of Windings | 21 |