- RS Stock No.:
- 907-5476
- Mfr. Part No.:
- TVAC14000A
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 907-5476
- Mfr. Part No.:
- TVAC14000A
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS 7in. Home Video Surveillance Kit
Video surveillance made easy
This complete package includes everything you need for quickly creating a wireless video surveillance system in a private area or for small buildings (1 to a maximum of 4 cameras). The set includes a 7 radio colour monitor, an IR radio outdoor camera, 2.4 GHz with integrated motion detection and other accessories. Video images and sound are transmitted wirelessly by the camera to the monitor where they can be displayed – at distances of up to 150m (free field).
This complete package includes everything you need for quickly creating a wireless video surveillance system in a private area or for small buildings (1 to a maximum of 4 cameras). The set includes a 7 radio colour monitor, an IR radio outdoor camera, 2.4 GHz with integrated motion detection and other accessories. Video images and sound are transmitted wirelessly by the camera to the monitor where they can be displayed – at distances of up to 150m (free field).
Complete set consisting of a monitor, an IR wireless outdoor camera, power supply units and accessories
7in. colour monitor with integrated loudspeakers, which sound a loud alarm if motion is detected
Robust, weather-proof wireless outdoor cameras (IP66) with infrared-night vision function and VGA resolution (640 x 480 pixels)
Recording via motion detection, following a time schedule or continuously
Recording on max. 32 GB microSD card (required accessory)
Can be extended to include up to four wireless cameras
7in. colour monitor with integrated loudspeakers, which sound a loud alarm if motion is detected
Robust, weather-proof wireless outdoor cameras (IP66) with infrared-night vision function and VGA resolution (640 x 480 pixels)
Recording via motion detection, following a time schedule or continuously
Recording on max. 32 GB microSD card (required accessory)
Can be extended to include up to four wireless cameras
Safe and wireless transmission via radio
Wireless signal transmission is ideal wherever laying cables is undesirable or impractical: The camera transmits the video and audio signal to the wireless monitor via the wireless connection. Wireless digital transmission is free from faults and interference, providing good range and transmission quality. The data is also encrypted to guarantee a protected transmission path. With protection class IP66 the camera is suitable for outdoor use and, thanks to integrated infrared LEDs, it also provides clear pictures at night
Wireless signal transmission is ideal wherever laying cables is undesirable or impractical: The camera transmits the video and audio signal to the wireless monitor via the wireless connection. Wireless digital transmission is free from faults and interference, providing good range and transmission quality. The data is also encrypted to guarantee a protected transmission path. With protection class IP66 the camera is suitable for outdoor use and, thanks to integrated infrared LEDs, it also provides clear pictures at night
Individual start of recording
As soon as the camera detects movement, it transmits video and audio signals to the wireless monitor, where the recording is saved to an SD card (max. 32 GB microSD card; required accessory). Continuous recording is also possible, as is pre-defining a recording schedule. It is possible to connect up to four cameras (TVAC14010A) (RS 907-5485) to the monitor, and to simultaneously display all four feeds. The combination of camera and monitor makes for quick and easy commissioning. Because of the easy installation and the compact monitor that can be used flexibly, the set is especially recommended for home video surveillance purposes, such monitoring house doors
As soon as the camera detects movement, it transmits video and audio signals to the wireless monitor, where the recording is saved to an SD card (max. 32 GB microSD card; required accessory). Continuous recording is also possible, as is pre-defining a recording schedule. It is possible to connect up to four cameras (TVAC14010A) (RS 907-5485) to the monitor, and to simultaneously display all four feeds. The combination of camera and monitor makes for quick and easy commissioning. Because of the easy installation and the compact monitor that can be used flexibly, the set is especially recommended for home video surveillance purposes, such monitoring house doors
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Colour or Black & White Display | Black & White |
Number of Camera Connections | 4 |
Included Hard Drive Capacity | 32GB |
Monitor Resolution | 800 x 480pixels |
Compression Standards | MPEG 4 |
System Contents | 7 in Radio Colour Monitor, IR Radio Outdoor Camera |