- RS Stock No.:
- 907-5485
- Mfr. Part No.:
- TVAC14010A
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 907-5485
- Mfr. Part No.:
- TVAC14010A
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Wireless CCTV Camera
The ABUS wireless outdoor/indoor IR CCTV camera has a maximum output resolution of 640x480 pixels. It is an optional accessory for the 7home video surveillance set (TVAC14000A). To make extension quick and easy, all required accessories are already included. Up to four cameras of this type can be operated simultaneously, transmitting the video signals to the wireless monitor over a distance of up to 150 m (free field).
Features and Benefits
Operating temperature ranges between -10°C and 50°C
Recording via motion detection, following a time schedule or continuously, with the 7 home video surveillance set
Robust, weather-proof wireless outdoor cameras with infrared night vision function
Transmission of video and audio signals via encrypted digital radio
Up to four wireless cameras can be used with each home video surveillance set
Recording via motion detection, following a time schedule or continuously, with the 7 home video surveillance set
Robust, weather-proof wireless outdoor cameras with infrared night vision function
Transmission of video and audio signals via encrypted digital radio
Up to four wireless cameras can be used with each home video surveillance set
Certifications
IP66 rated
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 640 x 480pixels |
Vandal Resistant | No |
IR | Yes |
Wireless | Yes |
IP Rating | IP66 |
Focal Length | 3.6mm |
Sensor Type | 1/4 in CMOS |
Width | 68mm |
Depth | 150 mm |
Height | 74 mm |