Marquardt Illuminated Push Button Switch, Panel Mount, Green LED, 250V ac, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-0342
Mfr. Part No.:
1667.0102
Manufacturer:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Illuminated

Yes

Mounting Type

Panel Mount

Voltage Rating

250V ac

LED Colour

Green

IP Rating

IP40

Contact Current Rating

16 A

Contact Material

Copper

Manufacturer Part No.

1667.0102

Panel Cut Out Height

22.2mm

Panel Cut Out Width

30.4mm

Terminal Type

Quick Connect