- RS Stock No.:
- 904-0638
- Mfr. Part No.:
- C13S015329
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 904-0638
- Mfr. Part No.:
- C13S015329
- Manufacturer:
- Epson
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Epson SIDM Black Ribbon Cartridge
An exact fitting ribbon cassette enables easy and user-friendly replacement and does not jump out during printing. Perfect harmonisation between printer mechanism and ribbon transport means uniform distribution of colour which, in turn, ensures a clean and pleasing appearance and also makes ribbon-tightening a thing of the past.
Of course, in the choice of ribbon fabric and mesh thickness, Epson pays special attention to the particular properties of the print head, in order to ensure that the ribbon does not fray and there is no chance of it getting stuck
Of course, in the choice of ribbon fabric and mesh thickness, Epson pays special attention to the particular properties of the print head, in order to ensure that the ribbon does not fray and there is no chance of it getting stuck
The EPSON fabric colour ribbons comply with the specific requirements and ensure maximum device durability even under the most demanding operating conditions
Epson places great emphasis on the choice of ink in which the ribbon is soaked: quality of print out, even distribution of colour along the length of the ribbon and predection of the print head pins from mechanical strain and chemical pollution are the important criteria which influence quality and perfect design
Note
Epson SIDM Ribbon Cartridge
Specifications
Attribute | Value |
---|---|
For Use With Printer Brand | Epson |
Works With Printer Models | FX-890, FX-890A |
Print Colour | Black |