Weidmüller Shielded Shield Type
- RS Stock No.:
- 897-6946
- Mfr. Part No.:
- 1450550000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR188.70
FREE delivery for orders over RM 500.00
In Stock
- Plus 11 unit(s) shipping from 04 May 2026
- Plus 1 unit(s) shipping from 04 May 2026
- Plus 4 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR188.70 |
*price indicative
- RS Stock No.:
- 897-6946
- Mfr. Part No.:
- 1450550000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Frame | |
| Shield Type | Shielded | |
| Width | 51mm | |
| Depth | 23mm | |
| Material | Polycarbonate | |
| Height | 23mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Frame | ||
Shield Type Shielded | ||
Width 51mm | ||
Depth 23mm | ||
Material Polycarbonate | ||
Height 23mm | ||
Standards/Approvals RoHS conform | ||
Weidmuller Module Blanking PlateFrame, Polycarbonate, 51mm Depth - 1450550000
This module blanking plateframe by Weidmuller is designed to provide a sleek and efficient solution for covering unused spaces in setups. With a durable polycarbonate construction, this black plateframe measures 90 mm in length and 51 mm in width, offering reliability and functionality in a compact design.
Features & Benefits
• Made from high-quality polycarbonate material for durability and longevity
• Screwless faceplate mounting type for easy installation and removal
• Compact dimensions of 90 mm x 51 mm to fit in tight spaces
• Provides a secure and reliable solution for completing your setup
Applications
• Ideal for covering unused module spaces in industrial automation setups
• Recommended for maintaining the integrity of your electrical setup by filling gaps
• Suitable for use in electronic enclosures to ensure a clean and organised appearance
Can it be used with any standard module sizes?
Yes, the blanking plateframe is designed to fit standard module sizes for versatile application.
Will it match the aesthetics of my existing setup?
The black colour and sleek design make it suitable for various industrial settings.
Is it easy to install and remove?
Yes, the screwless faceplate mounting type ensures quick and hassle-free installation.
Related links
- Weidmüller Straight 1 Way USB 360° Shielded Shield Type
- Weidmüller Straight 1 Way USB Type A Flange 360° Shielded Shield Type
- Busch Jaeger - ABB RJ45 Flush Shielded Shield Type
- Weidmüller Straight 1 Way RJ45 Bulkhead Insert Coupler 360° Shielded Shield Type
- Phoenix Contact VS-15-TI-2EMV Series, Straight 1 Way Shielded Shield Type
- RS PRO 45° Cat5e 2 Way RJ45 Fully Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 6 Way Angled Adapters Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Shielded Shield Type
