Delphi, Metri-Pack 150 Male Pin Contact Crimp

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR68.50

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 11 May 2026
  • Plus 4,000 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 900MYR0.685MYR68.50
1000 - 2400MYR0.671MYR67.10
2500 - 4900MYR0.65MYR65.00
5000 - 9900MYR0.634MYR63.40
10000 +MYR0.621MYR62.10

*price indicative

RS Stock No.:
896-1694
Distrelec Article No.:
304-44-349
Mfr. Part No.:
15344866
Manufacturer:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Sub Type

Pin Contact

Termination Type

Crimp

Product Type

Automotive Connector Terminal

Series

Metri-Pack 150

Current

20A

Gender

Male

Contact Plating

Tin

Standards/Approvals

No

Delphi Metri-Pack 150 Sealed Crimp Terminals for Automotive Connectors


A range of Metri-Pack 150 sealed crimp terminals for the Metri-Pack 150 range of sealed automotive connectors.

Stock numbers 801-0951 (female) and 801-0963 (male) are for use with a cable range of 0.50 to 0.35mm2

Stock number 801-0960 (male) is for use with a cable range of 0.80 to 0.50mm2

Stock number 801-0957 (female) is for use with a cable range of 0.5 to 1.00mm²

Stock number 896-1685 (female) is for use with a cable range of 0.5 to 1.00mm²

Stock number 896-1694 (male) is for use with a cable range of 0.5 to 1.00mm²

Delphi Metri-Pack 150 Series Automotive Connectors


Related links