Osram LED Driver, 20V, 54 V Output, 80 W Output, 1.55A DALI
- RS Stock No.:
- 893-0542
- Mfr. Part No.:
- OTI DALI 80/220-240/1A6 LT2L
- Manufacturer:
- Osram
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR274.36
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR274.36 |
| 5 - 9 | MYR268.60 |
| 10 + | MYR260.54 |
*price indicative
- RS Stock No.:
- 893-0542
- Mfr. Part No.:
- OTI DALI 80/220-240/1A6 LT2L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 20, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 80W | |
| Input Voltage | 198, 264, 176, 276V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.55A | |
| Standards/Approvals | CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE | |
| Number of Outputs | 1 | |
| Series | OPTOTRONIC Intelligent | |
| Configuration | Sealed | |
| Primary Type | DC-DC, AC-DC | |
| Power Dissipation | 8.5W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 20, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 80W | ||
Input Voltage 198, 264, 176, 276V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1.55A | ||
Standards/Approvals CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE | ||
Number of Outputs 1 | ||
Series OPTOTRONIC Intelligent | ||
Configuration Sealed | ||
Primary Type DC-DC, AC-DC | ||
Power Dissipation 8.5W | ||
OPTOTRONIC Intelligent Dimmable DALI Drivers
The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.
Related links
- Osram LED Driver 80 W Output, 1.55 A DALI
- Osram 80 W Output 600 to 2100 mA FULL Analogue 1 to 100 %
- Osram LED Driver 80 W Output, 3.3 A DALI
- Osram LED Driver 80 W Output Amplitude Modulation
- Osram Tunable White 80 W Output, 260 mA PWM
- Inventronics Constant Voltage LED Driver 80 W Output AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram LED Driver 27 W Output, 700 mA DALI
- Osram LED Driver 35 W Output, 1050 mA DALI
