groov Server for Windows (GROOV-SVR-WIN-BASE) includes groov software (groov Build for building operator interfaces and groov View for using them) and is ready for installation on a Microsoft® Windows® PC. Once installed, groov Server runs as a service on your computer. Whether you store and serve groov software on a groov Box or on a computer using groov Server for Windows, an operator interface you develop with groov can be viewed on almost any mobile device or computer.
Software groov Solo Using for hardware groov Box or a Windows PC For one controller or system connection
Additional Software:
GROOV-LIC-PLUS – Stock No. 890-8340 groov Plus: Add to groov Solo for multiple Modbus/TCP devices and SNAP PACs
GROOV-LIC-ENT – Stock No. 890-8343 groov Enterprise: Add to groov Solo for systems that support OPC UA, in addition to multiple Modbus/TCP devices and SNAP PACs
GROOV-LIC-OPE – Stock No. 890-8347 groov Enterprise: Add to groov Plus for systems that support OPC UA, in addition to multiple Modbus/TCP devices and SNAP PACs
Opto 22 Groov
groov is Opto 22s web-based operator interface system that is simple, mobile, and connects easily to almost everything. groov is available as either the standalone groov Box hardware appliance (RS stock no. 890-8337) or the PC-based groov Server for Windows software RS stock no. 890-8331).
Provides a mobile operator interface for automation systems, OEM machines, and other equipment Ready-made gadgets let you create a browser-based operator interface in minutes Scalable operator interface runs on any mobile device or computer regardless of manufacturer, operating system, or screen size No programming required Email-based event notifications provide immediate system alerts Data Simulator allows project testing without connecting to live machines or systems Secure Sockets Layer (SSL) encryption protects data No tag limits and no client licenses required
Attribute
Value
Type of Software
groov Server for Windows - Operator Interface
Operating System Compatibility
Windows 7 Professional (32-bit and 64-bit), Windows 8 Professional (32-bit and 64-bit), Windows Server 2008 R2, Windows Server 2012, Windows Server 2012 R2