- RS Stock No.:
- 879-3842
- Mfr. Part No.:
- DOX3304
- Manufacturer:
- Metrix
Discontinued product
- RS Stock No.:
- 879-3842
- Mfr. Part No.:
- DOX3304
- Manufacturer:
- Metrix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Metrix Sensitive Phosphor Oscilloscope DOX3000
The Metrix DOX3000 Series offers innovative sensitive phosphor oscilloscope (SPO) technology, digital trigger, decoding of serial bus, logic input MSO and integral logic analyser. The choice of model is between the 100MHz, 4-channel DOX3104 ( 879-3848 ) and the 300MHz, 4-channel DOX3304 ( 879-3842 ). Eight-channel probe DOX-MSO3LA ( 879-3851 ) is available separately for use with the Metrix DOX3000 Series.
Serial bus decoding and function generator
Innovative sensitive phosphor oscilloscope (SPO) technology
8 inch colour screen
Long memory depth up 28Mpts
Waveform capture up to 110,000 forms/s
Zoom function based on hardware technology
Advanced math function (FFT, d/dt, integral, square root)
Integration of an arbitrary signal generator 25MHz
Many serial triggering and decode signals of digital frames (I2C, SPI, UART, CAN, LIN)
Comprehensive triggering functions (Window, Runt, Interval, DropOut, Pattern)
Innovative sensitive phosphor oscilloscope (SPO) technology
8 inch colour screen
Long memory depth up 28Mpts
Waveform capture up to 110,000 forms/s
Zoom function based on hardware technology
Advanced math function (FFT, d/dt, integral, square root)
Integration of an arbitrary signal generator 25MHz
Many serial triggering and decode signals of digital frames (I2C, SPI, UART, CAN, LIN)
Comprehensive triggering functions (Window, Runt, Interval, DropOut, Pattern)
Supplied with
Operating manual on CD (5 languages), quick start guide, probes (1 per channel), software, power cord, USB cable
Metrix
Specifications
Attribute | Value |
---|---|
Bandwidth | 300MHz |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Series | DOX3000 |
Interface | CAN, LIN, RS232, SPI, UART, USB |
Power Source | Mains |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 8in |
Sample Rate Random | 2 G samples/s |
Length | 352mm |
Record Length | 28M points |
Dimensions | 352 x 111 x 224mm |
Weight | 3.6kg |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Height | 224mm |
Safety Category Level | CAT I |
Safety Category | CAT I 300 V, IEC 6101-1 |
Safety Category Voltage | 300V |
Rise Time | <1.2ns |