Switchcraft Jack Connector 1/4 in Through Hole Stereo Plug, 3Pole

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-4850
Mfr. Part No.:
482Z
Manufacturer:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Male

Size

1/4 in

Mounting Type

Through Hole

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Tin

Housing Material

Thermoplastic

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

3

COO (Country of Origin):
US