Keysight Technologies U5855A Thermal Imaging Camera, -20 → +350 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 877-3141
- Mfr. Part No.:
- U5855A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-3141
- Mfr. Part No.:
- U5855A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
U5855A TrueIR Thermal Imager
The U5855A TrueIR thermal imager allows engineers to safely and efficiently identify potential faults without shutting down the systems or disrupting the productivity of an industrial plant.
Temperature measurement range: -20 to -350°C
Range 1: -20 to +120°C
Range 2: 0 to +350°C
Thermal sensitivity:
Range 1: 0.07 °C (at 30 °C), Range 2: 0.1 °C (at 30 °C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom Zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Key applications: Predictive maintenance in Industrial applications (electrical and mechanical inspection), Commercial or residential building diagnostics, HVAC/R, diagnostic and energy audit, Electronics R & D
Range 1: -20 to +120°C
Range 2: 0 to +350°C
Thermal sensitivity:
Range 1: 0.07 °C (at 30 °C), Range 2: 0.1 °C (at 30 °C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom Zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Key applications: Predictive maintenance in Industrial applications (electrical and mechanical inspection), Commercial or residential building diagnostics, HVAC/R, diagnostic and energy audit, Electronics R & D
Supplied with
Thermal imager, power adapter with power cord, rechargeable Li-Ion battery, SD memory card, Video RCA to RCA interface cable 2m, USB Standard-A to Mini Type-B interface cable 1m, hand strap, rugged hard carrying case, quick start guide, certiicate of calibration.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | U5855A |
Thermal Sensitivity | 0.07 (Range 1) °C, 0.1 (Range 2) °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Minimum Focus | 100 mm |
Weight | 746g |
Application | Thermography |
Model Number p | U5855A |