- RS Stock No.:
- 875-3096
- Mfr. Part No.:
- 24579079
- Manufacturer:
- Schroff
Discontinued product
- RS Stock No.:
- 875-3096
- Mfr. Part No.:
- 24579079
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff CompactPCI Subrack Systems
The CompactPCI System from Schroff combines a subrack with electronic components. Three models are available, all with rear I/O and either an ATX PSU or 19 in PSU.
Features and Benefits
• System for horizontal board mounting with board format: Front - 6 U, 160 mm deep; Rear - rear I/O 6 U, 80 mm deep
• Backplane: 2, 4, 6 slot, 64 bit; system slot on left
• Stock nos. 875-3092 and 875-3096 have an ATX PSU
• Stock no. 875-3106 has a 19 in PSU
• Heat dissipation by extractable hot-swap fan unit; in 1 U system from right to left; in 3 U system from left to right
• Backplane: 2, 4, 6 slot, 64 bit; system slot on left
• Stock nos. 875-3092 and 875-3096 have an ATX PSU
• Stock no. 875-3106 has a 19 in PSU
• Heat dissipation by extractable hot-swap fan unit; in 1 U system from right to left; in 3 U system from left to right
Kit Contents (stock nos. 875-3092 and 875-3096)
• 1 x Shielded 19 in chassis, St, powder-coated, black, RAL 9005
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal board mounting (6 U, 160 mm deep)
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal mounting of rear I/O boards (6 U, 80 mm deep)
• 1 x Backplane for 6 U boards, 64 bit; system slot on the left
• 1 x ATX PSU, wide input range 100 ... 240 VAC; IEC plug, switch (controls DC power only), LED (Power ON); Fan
• 1 x Hot-swap fan unit
• 1 x Mains switch
• 1 x Cable harness to connect all system components
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal board mounting (6 U, 160 mm deep)
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal mounting of rear I/O boards (6 U, 80 mm deep)
• 1 x Backplane for 6 U boards, 64 bit; system slot on the left
• 1 x ATX PSU, wide input range 100 ... 240 VAC; IEC plug, switch (controls DC power only), LED (Power ON); Fan
• 1 x Hot-swap fan unit
• 1 x Mains switch
• 1 x Cable harness to connect all system components
Kit Contents (stock no. 875-3106)
• 1 x Shielded 19 in chassis, St, powder-coated, black, RAL 9005
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal board mounting (6 U, 160 mm deep)
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal mounting of rear I/O boards (6 U, 80 mm deep)
• 1 x Monolithic backplane for 6 U boards and voltage supply, 64 bit; system slot left, in accordance with PICMG 2.0 rev. 3.0, voltage supply: 1 x P 47 socket for 1 U, 2 x P 47 socket for 2, 3, 4 U
• 1 x Installation space for 19 in CompactPCI power supply unit
• 1 x Hot-swap fan unit
• 1 x AC input (IEC plug), mains filter module, fuse, mains switch
• 1 x Cable harness to connect all system components
• 1 x 3 U, 8 HP front panel, mounted at front, from 2 U system
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal board mounting (6 U, 160 mm deep)
• 1 x IEEE guide rails, incl. ESD clips (ESD clips fitted front right), for horizontal mounting of rear I/O boards (6 U, 80 mm deep)
• 1 x Monolithic backplane for 6 U boards and voltage supply, 64 bit; system slot left, in accordance with PICMG 2.0 rev. 3.0, voltage supply: 1 x P 47 socket for 1 U, 2 x P 47 socket for 2, 3, 4 U
• 1 x Installation space for 19 in CompactPCI power supply unit
• 1 x Hot-swap fan unit
• 1 x AC input (IEC plug), mains filter module, fuse, mains switch
• 1 x Cable harness to connect all system components
• 1 x 3 U, 8 HP front panel, mounted at front, from 2 U system
Note
Delivery comprises (completely assembled, wired and tested).
Standards
System in accordance with IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11; backplane in accordance with PICMG 2.0 rev. 3.0 and 2.30.
Specifications
Attribute | Value |
---|---|
Type | Sub-Rack |
For Use With | 19 in. Standard Components |
Material | Steel |
Colour | Black |