ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 868-1663
- Mfr. Part No.:
- KRE2ALA2RBB
- Manufacturer:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1663
- Mfr. Part No.:
- KRE2ALA2RBB
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 0.78in | |
| Panel Cut Out Height | 0.512in | |
| Contact Current Rating | 16 A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250 V | |
| Panel Cut Out Size | 0.512 x 0.78in | |
| DC Voltage Rating | 14 V, 28 V | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -20 → +85°C | |
| Contact Resistance | 50mΩ | |
| Minimum Operating Temperature | -20°C | |
| Case Material | Nylon 66 | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 0.78in | ||
Panel Cut Out Height 0.512in | ||
Contact Current Rating 16 A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250 V | ||
Panel Cut Out Size 0.512 x 0.78in | ||
DC Voltage Rating 14 V, 28 V | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
Contact Resistance 50mΩ | ||
Minimum Operating Temperature -20°C | ||
Case Material Nylon 66 | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
KR Series Miniature Waterproof Rocker Switch
From Cherry, these KR series enclosed miniature rocker switches are robust, waterproof and easy to install. The KR series are a snap-in mounted rocker switch with a nylon 66 housing and silicone rubber boot that provides protection to IP65.
Features and Benefits:
• Lighted and non-lighted versions available
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles
• DC electrical life: 25,000 cycles
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles
• DC electrical life: 25,000 cycles
The KR Series includes:
• Stock number 706-3972 is a red illuminated rocker switch
• Stock number 706-3976 is a green illuminated rocker switch
• Stock number 706-3979 is a black non-illuminated rocker switch with an O/I legend
• Stock number 706-3985 is a black non-illuminated rocker switch
• Stock number 706-3985 is a black non-illuminated rocker switch
• Stock number 706-3988 is a black non-illuminated rocker switch
• Stock number 868-1663 is a red illuminated rocker switch
• Stock number 706-3976 is a green illuminated rocker switch
• Stock number 706-3979 is a black non-illuminated rocker switch with an O/I legend
• Stock number 706-3985 is a black non-illuminated rocker switch
• Stock number 706-3985 is a black non-illuminated rocker switch
• Stock number 706-3988 is a black non-illuminated rocker switch
• Stock number 868-1663 is a red illuminated rocker switch
