Harting, Har-Bus HM Power 3mm Pitch Hard Metric Backplane Connector, Male, Right Angle, 4 Row, 4 Way, 1761
- RS Stock No.:
- 865-8036
- Mfr. Part No.:
- 17610042801
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 865-8036
- Mfr. Part No.:
- 17610042801
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Har-Bus® HM Backplane Power Connectors
Har-Bus® HM backplane power connectors designed according to OBSAI (Open Base Station Architecture Initiative) V1.1 that provide a reliable and cost effective solution for connecting plug-in units to the backplane. These Har-Bus® HM backplane power connectors have a small form factor, a high current rating of up to 23 A per contact, 3 level staggering, a flatrock design and can be used in conjunction with harbus-HM 2mm connectors.
Stock number 865-8036 is a male plug daughtercard connector with solder SMC terminations for use with daughtercards
Stock number 865-8045 is a female backplane connector with press-in terminations
Stock number 865-8036 is a male plug daughtercard connector with solder SMC terminations for use with daughtercards
Stock number 865-8045 is a female backplane connector with press-in terminations
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric |
Gender | Male |
Number of Contacts | 4 |
Number of Rows | 4 |
Body Orientation | Right Angle |
Housing Material | Liquid Crystal Polymer |
Pitch | 3mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 23 A @ 70 °C |
Termination Method | Solder |
Series | Har-Bus HM Power |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | 1761 |