- RS Stock No.:
- 865-7225
- Mfr. Part No.:
- 6648167-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-7225
- Mfr. Part No.:
- 6648167-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity ELCON 75A Middle Drawer Connector Housings
ELCON 75A middle drawer connector housings made from black thermoplastic with built in guides and polarization. These ELCON 75A middle drawer connectors accept 4 x size 8 contacts, 9 x size 12 contacts and 24 size 20 contacts with a 75 A rating per size 8 contact.
Stock number 865-4129 is a 75A middle drawer base plug style pin housing with float mount
Stock number 865-7225 is a 75A middle drawer base receptacle style socket housing with float mount and reinforced housing.
Stock number 865-4129 is a 75A middle drawer base plug style pin housing with float mount
Stock number 865-7225 is a 75A middle drawer base receptacle style socket housing with float mount and reinforced housing.
TE Connectivity ELCON Drawer Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Series | ELCON Drawer |
Body Orientation | Straight |
Length | 84.07mm |
Width | 1.31in |
Housing Material | Thermoplastic |