- RS Stock No.:
- 865-3905
- Mfr. Part No.:
- 1586025-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-3905
- Mfr. Part No.:
- 1586025-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity VAL-U-LOK Single Row Free Hanging Plug Housings
VAL-U-LOK single row free hanging plug housings with a 4.2mm centreline and positive latching and keying for secure mating. These VAL-U-LOK free hanging plug housings are made from natural coloured nylon with a UL 94V-0 or UL 94V-2 flammability rating and accept pin crimp contacts (see stock number 864-9397 typically). For mating receptacle VAL-U-LOK housings see stock number 745-5154 typically)
Stock numbers 865-3905 and 865-3999 have UL 94V-0 rated housings
Stock numbers 682-7283 and 864-9672 have UL 94V-2 rated housings
Stock numbers 865-3905 and 865-3999 have UL 94V-0 rated housings
Stock numbers 682-7283 and 864-9672 have UL 94V-2 rated housings
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Surface Mount |
Series | VAL-U-LOK |
Body Orientation | Straight |
Length | 22.2mm |
Width | 7.4mm |
Housing Material | Nylon |