TE Connectivity 0.05 Series Female Edge Connector, Through Hole Mount, 184-Contacts, 1.27mm Pitch, 2-Row, Solder
- RS Stock No.:
- 864-3472
- Mfr. Part No.:
- 5145165-8
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-3472
- Mfr. Part No.:
- 5145165-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity .050 Series PCI and Standard Edge Connectors
.050 Series PCI and standard card edge connectors with a 1.27mm pitch and 64 bit Bus width. These .050 Series PCI and standard card edge connectors have 92 Dual position contacts with the following board retention features:
Stock number 718-8340 is a PCI card edge connector and has 3 x brass hold downs and a 64 bit Bus width
Stock numbers 782-6883 and 864-3472 are PCI card edge connectors which have 3 x plastic pylons and a 64 bit Bus width
Stock number 718-8255 is a dual row standard card edge connector with 2 plastic pylons, keying and a PS/2 Bus type
Stock number 718-8340 is a PCI card edge connector and has 3 x brass hold downs and a 64 bit Bus width
Stock numbers 782-6883 and 864-3472 are PCI card edge connectors which have 3 x plastic pylons and a 64 bit Bus width
Stock number 718-8255 is a dual row standard card edge connector with 2 plastic pylons, keying and a PS/2 Bus type
Edge Connectors - TE
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 184 |
Number of Rows | 2 |
Pitch | 1.27mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Voltage Rating | 3.3 V ac |
Housing Material | Thermoplastic |
Series | 0.05 |
Maximum Operating Temperature | +85°C |
Depth | 15.49mm |
Length | 128mm |
Minimum Operating Temperature | -55°C |
Series Number | 5145165 |
Width | 8.89mm |