- RS Stock No.:
- 863-9164
- Mfr. Part No.:
- 2-530153-2
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 863-9164
- Mfr. Part No.:
- 2-530153-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 9.14mm |
Width | 5.08mm |
Depth | 2.54mm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Orientation | Straight |
Maximum Contact Resistance | 20mΩ |
Series Number | 2-530153 |