TE Connectivity, MTA-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 863-8369
- Mfr. Part No.:
- 641148-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-8369
- Mfr. Part No.:
- 641148-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Surface Mount | |
Series | MTA-156 | |
For Use With | MTA .156 Headers | |
Body Orientation | Straight | |
Length | 15.85mm | |
Width | 9.02mm | |
Housing Material | Glass Filled Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series MTA-156 | ||
For Use With MTA .156 Headers | ||
Body Orientation Straight | ||
Length 15.85mm | ||
Width 9.02mm | ||
Housing Material Glass Filled Nylon | ||