DOGA Brushed DC Motor, 63 W, 24 V dc, 0.2 Nm, 3000 rpm

Unavailable
RS will no longer stock this product.
RS Stock No.:
849-6244
Mfr. Part No.:
162.4116.3B.00
Manufacturer:
DOGA
Find similar products by selecting one or more attributes.
Select all

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

63 W

Output Speed

3000 rpm

Maximum Output Torque

0.2 Nm

Dimensions

60 (Dia.) x 118.5 mm

Current Rating

4 A

Length

118.5mm

Width

60 (Dia.)mm

COO (Country of Origin):
ES