Sollatek Voltage Regulator 220V 5 A, 1150VA, Wall

Subtotal (1 unit)*

MYR6,421.95

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,421.95

*price indicative

RS Stock No.:
848-4507
Mfr. Part No.:
97100527-CDMPRW
Manufacturer:
Sollatek
Find similar products by selecting one or more attributes.
Select all

Brand

Sollatek

Input Voltage

230V ac

Product Type

Voltage Regulator

Output Voltage

220V

Output Power

1150VA

Output Current

5A

Number of Outlets

1

Mount Type

Wall

Maximum Operating Frequency

75Hz

Maximum Operating Temperature

55°C

Overall Length

300mm

Minimum Operating Frequency

45Hz

Minimum Operating Temperature

0°C

Overall Width

200mm

Series

SVS

Standards/Approvals

CE, ISO, EN

Overall Depth

277mm

Electrical Phase

1

Combined Surge & Noise Protection


This unit will filter out surges, spikes, noise harmonics and radio frequency interference (RFI) from the 230Vac mains supply.

Economical protection for sensitive electronic equipment

Fast response time (<10ns)

Transient Voltage Suppressors (Mains, Domestic)


Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

Related links