Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000 X-Series
- RS Stock No.:
- 833-5177
- Mfr. Part No.:
- DSOXT3APPBNDL
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR20,359.19
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR20,359.19 |
*price indicative
- RS Stock No.:
- 833-5177
- Mfr. Part No.:
- DSOXT3APPBNDL
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Application Software Bundle | |
| For Use With | InfiniiVision 3000 X-Series | |
| Languages Available | English | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Application Software Bundle | ||
For Use With InfiniiVision 3000 X-Series | ||
Languages Available English | ||
RoHS Status: Not Applicable
Keysight Technologies
The Keysight technologies oscilloscope software bundle is a product that enables multiple options at once. It is licenced for 3000T X-series oscilloscope. The purchaser receives an entitlement certificate with the instructions and certificate number needed to generate a license file for a particular 3000T X-series oscilloscope model number and serial unit number.
Purchase option DSOXT3APPBNDL to enable all of the InfiniiVision 3000T X-series software applications listed below:
DSOX3AERO A/D trigger and decode (MIL-STD 1553/ARINC 429)
DSOX3AUDIO audio serial trigger and analysis (i²s)
DSOXT3AUTO automotive trigger and analysis (CAN/CAN-dbc/CAN FD/LIN)
DSOX3COMP computer trigger and analysis (RS232/UART)
DSOX3EMBD embedded trigger and analysis (I²C/SPI)
DSOX3FLEX FlexRay trigger and analysis
DSOXT3CXPI CXPI trigger and analysis
DSOX3MASK mask limit testing
DSOXT3NRZ user-definable Manchester/NRZ trigger and analysis
DSOX3PWR power measurements
DSOXT3FRA frequency response analysis (FRA)
DSOXT3SENSOR SENT (single edge nibble transmission) trigger and analysis
DSOX3VID Video trigger and analysis
DSOX3WAVEGEN integrated 20MHz function/arbitrary waveform generator
DSOXT3NFC NFC trigger and automated test software
DSOXT3UPD USB power delivery (USB PD) trigger and analysis
Purchase option DSOXT3APPBNDL to enable all of the InfiniiVision 3000T X-series software applications listed below:
DSOX3AERO A/D trigger and decode (MIL-STD 1553/ARINC 429)
DSOX3AUDIO audio serial trigger and analysis (i²s)
DSOXT3AUTO automotive trigger and analysis (CAN/CAN-dbc/CAN FD/LIN)
DSOX3COMP computer trigger and analysis (RS232/UART)
DSOX3EMBD embedded trigger and analysis (I²C/SPI)
DSOX3FLEX FlexRay trigger and analysis
DSOXT3CXPI CXPI trigger and analysis
DSOX3MASK mask limit testing
DSOXT3NRZ user-definable Manchester/NRZ trigger and analysis
DSOX3PWR power measurements
DSOXT3FRA frequency response analysis (FRA)
DSOXT3SENSOR SENT (single edge nibble transmission) trigger and analysis
DSOX3VID Video trigger and analysis
DSOX3WAVEGEN integrated 20MHz function/arbitrary waveform generator
DSOXT3NFC NFC trigger and automated test software
DSOXT3UPD USB power delivery (USB PD) trigger and analysis
Features and Benefits
All options included in the application bundle will install in one bundled license, eliminating the need to install each option individually
Any existing option that is already installed on the oscilloscope downloading the application bundle will remain enabled
Any existing option that is already installed on the oscilloscope downloading the application bundle will remain enabled
