Xpelair 92963RS Simply Silent Round Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Extractor Fan, 54m³/h,
- RS Stock No.:
- 829-8836
- Mfr. Part No.:
- 92963RS
- Manufacturer:
- Xpelair
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 829-8836
- Mfr. Part No.:
- 92963RS
- Manufacturer:
- Xpelair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Xpelair® Simply Silent™ Contour Bathroom Extractor Fans, Round
The Xpelair® Simply Silent™ Contour range of intermittent bathroom fans use Ghost™ air movement technology to deliver near-silent running. This is achieved by employing silent running ball bearing motors and precision engineered components to eliminate all forms of mechanical noise plus advanced airflow design to help eliminate turbulent flow. In addition, these fans are stylish and simple to install
These extractor fans silently and effectively eliminate humidity, condensation and odour to improve air quality in bathrooms, shower rooms, cloakrooms and toilets.
The range of round fascia Simply Silent™ fans consist of the following optional configurations:
829-8832 - Round Extract Fan C4R 92961AW
829-8836 - Round Extract Fan with Timer C4TR 92963AW
829-8845 - Round Extract Fan with Pull Chord C4PR 92965AW
829-8848 - Round Extract with Humidistat and Timer C4HTR 92967AW
These extractor fans silently and effectively eliminate humidity, condensation and odour to improve air quality in bathrooms, shower rooms, cloakrooms and toilets.
The range of round fascia Simply Silent™ fans consist of the following optional configurations:
829-8832 - Round Extract Fan C4R 92961AW
829-8836 - Round Extract Fan with Timer C4TR 92963AW
829-8845 - Round Extract Fan with Pull Chord C4PR 92965AW
829-8848 - Round Extract with Humidistat and Timer C4HTR 92967AW
Round shaped fascia
Near-silent fan and airflow
Long life fan motor ball bearings
Optimised fan impeller design and flow straighteners
Simple installation
Compliant with Part F and Part L building regulations
IPX4 rated, suitable for installation in bathrooms
Near-silent fan and airflow
Long life fan motor ball bearings
Optimised fan impeller design and flow straighteners
Simple installation
Compliant with Part F and Part L building regulations
IPX4 rated, suitable for installation in bathrooms
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Function | Extraction |
Air Flow | 54 m³/h, 76m³/h |
Noise Level | 15dB(A) |
Mounting | Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted |
Face Diameter | 200mm |
Face Dimensions | 200mm |
Depth | 131mm |
Configuration | Round |
Special Features | Timer |
Series | Simply Silent |