STMicroelectronics Mems Pressure Sensor, 126kPa Operating Max, Surface Mount, 10-Pin, 2000kPa Overload Max, HCLGA
- RS Stock No.:
- 829-6962
- Mfr. Part No.:
- LPS25HTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-6962
- Mfr. Part No.:
- LPS25HTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Overload Pressure | 2000kPa | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | HCLGA | |
| Pin Count | 10 | |
| Dimensions | 2.5 x 2.5 x 1.04mm | |
| Maximum Operating Pressure | 126kPa | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Output Voltage | 6.7 V | |
| Minimum Operating Pressure | 26kPa | |
| Minimum Output Voltage | 5.7 V | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Overload Pressure 2000kPa | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type HCLGA | ||
Pin Count 10 | ||
Dimensions 2.5 x 2.5 x 1.04mm | ||
Maximum Operating Pressure 126kPa | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +105 °C | ||
Maximum Output Voltage 6.7 V | ||
Minimum Operating Pressure 26kPa | ||
Minimum Output Voltage 5.7 V | ||
Minimum Operating Temperature -30 °C | ||
