- RS Stock No.:
- 826-2916
- Mfr. Part No.:
- 7955110
- Manufacturer:
- Rittal
- RS Stock No.:
- 826-2916
- Mfr. Part No.:
- 7955110
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rittal TS IT Power Distribution Units (PDUs)
Robust, compact basic power distributor for the IT environment
With the TS IT rack assembly is tool-free
Available with UK or International sockets
Black anodised aluminium
Stock no. 826-2919 has 6 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2912 has 12 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2916 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 16 A (max.)
Stock no. 826-2925 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 32 A (max.)
With the TS IT rack assembly is tool-free
Available with UK or International sockets
Black anodised aluminium
Stock no. 826-2919 has 6 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2912 has 12 x UK (BS1363) sockets, 13 A (max.)
Stock no. 826-2916 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 16 A (max.)
Stock no. 826-2925 has 24 x IEC 320 C13 sockets and 4 x IEC 320 C19 sockets, 32 A (max.)
Specifications
Attribute | Value |
---|---|
Number of Sockets | 28 |
Socket Type | IEC C13, IEC C19 |
Cord Length | 3m |
Switchable | No |
Colour | Black |
Corded | Yes |
RCD Protected | No |
Wired | Yes |
Power Indicator | No |
Length | 970mm |