Takachi Electric Industrial White ABS Handheld Enclosure, Integral Battery Compartment, 135 x 76 x 35mm
- RS Stock No.:
- 823-7067
- Mfr. Part No.:
- LC135H-M3-W
- Manufacturer:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7067
- Mfr. Part No.:
- LC135H-M3-W
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 135 mm | |
| External Width | 76 mm | |
| External Height | 35 mm | |
| Integral Battery Compartment | Yes | |
| Colour | White | |
| External Dimensions | 135 x 76 x 35mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 135 mm | ||
External Width 76 mm | ||
External Height 35 mm | ||
Integral Battery Compartment Yes | ||
Colour White | ||
External Dimensions 135 x 76 x 35mm | ||
- COO (Country of Origin):
- CN
