Takachi Electric Industrial Grey ABS Handheld Enclosure, Integral Battery Compartment, 135 x 76 x 35mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-7064
Mfr. Part No.:
LC135H-M3-D
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

External Length

135 mm

External Width

76 mm

External Height

35 mm

Integral Battery Compartment

Yes

Colour

Grey

External Dimensions

135 x 76 x 35mm

COO (Country of Origin):
CN