- RS Stock No.:
- 823-6298
- Mfr. Part No.:
- AS1W
- Manufacturer:
- Redring
Discontinued product
- RS Stock No.:
- 823-6298
- Mfr. Part No.:
- AS1W
- Manufacturer:
- Redring
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Redring Autodry Slimline Hand Dryers
Automatic infra-red hand detection, no touch controls
Sleek and stylish design
Wall mounted
Hands can be dry in approximately 15 seconds
Auto-shut off (after 90 seconds)
100mm vertical sensor range beneath the hot air outlet
71dBA Noise level
Sleek and stylish design
Wall mounted
Hands can be dry in approximately 15 seconds
Auto-shut off (after 90 seconds)
100mm vertical sensor range beneath the hot air outlet
71dBA Noise level
Redring Hand Dryers
Specifications
Attribute | Value |
---|---|
Case Material | Steel |
Supply Voltage | 220 → 240V ac |
Automatic/Manual | Automatic |
Power Rating | 1.7kW |
Depth | 100mm |
Height | 345mm |
Width | 350mm |