- RS Stock No.:
- 821-3241
- Manufacturer:
- RS PRO
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Reel of 50 Metre(s)
MYR2,562.67
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR2,562.67 | MYR51.253 |
5 + | MYR2,109.10 | MYR42.182 |
*price indicative |
- RS Stock No.:
- 821-3241
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro H07RN-F Rubber Insulated Mains Cable
From RS Pro a high-quality heavy duty and hard wearing H07RN-F flexible mains power cable with rubber insulation and thermoplastic jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible mains cable consists of either 2,3 4 or 5 cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded EPR (Ethylene Propylene Rubber) insulation for easy identification of the wires. All the cores are then surrounded by a final layer of CPE (Chlorinated Polyethylene) called a sheath or jacket.
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonized (or HAR) cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonized
07 = 450 / 750 voltage rating
R = Elastomeric (rubber) insulation
N = PCP or equivalent sheath
F = Flexible copper conductors
H07RN-F is the code for this harmonised cable which breaks down into the following:
H = Harmonized
07 = 450 / 750 voltage rating
R = Elastomeric (rubber) insulation
N = PCP or equivalent sheath
F = Flexible copper conductors
Benefits of Rubber Insulated Mains Cable
This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.
The EPR insulation has the following benefits:
High resistance to abrasion
Good weathering stability
Durable and long lasting
High resistance to abrasion
Good weathering stability
Durable and long lasting
The CPE Jacket has the following benefits
Good resistance to chemicals and oils
Good resistance to UV
Resitant to low temperatures
Flexible and durable
Good resistance to chemicals and oils
Good resistance to UV
Resitant to low temperatures
Flexible and durable
Where are These Cables Used?
Rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;
Electrical tools eg drills and circular saws
Transportable motors
Generators
Heating plates
Boilers
Lighting
Household appliances
Industrial equipment
Power and control applications
Distribution and power networks
Transportable motors
Generators
Heating plates
Boilers
Lighting
Household appliances
Industrial equipment
Power and control applications
Distribution and power networks
Standards
VDE0282
RS PRO H07RN-F Harmonised Flexible EPR Insulated Mains Cable
Having flexible CPE (Chlorinated Polyethylene) sheathed five core round Cable with broadly known EPR insulation material is a panacea to the world demanding connection needs. Mainly where oxidation, heat, oil or flame resistance are crucial parameters in any building construction.
We are proudly introducing our own branded RS PRO H07RN-F Harmonised Flexible EPR Insulated Mains Cable characterising of high dielectric strength and above-average ozone and weathering resistance. The conductor material used is bare stranded copper, providing the highest electrical conductivity of all non-precious metals.
The copper's natural Power Cable makes it easy to work with thanks to the ability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Another advantage is that no special tools are needed, meaning less time to absorb your day.
There are no surprises as to where the Electrical Mains Cable supply serves. This flexible Cable has a voltage rating of 450 V up to 750 V making it perfect solutions for use in medium-duty domestic and light industrial appliances.
The EPR Mains Power Cable has a medium thermal range in the region of -25°C up to +60°C. The sheath is one of the few polymers that come both as thermoplastic and thermoset jacket. This combination is making the CPE jacket resistant to weather /sun and flame, letting you make the use of the Cable almost everywhere.
The core of 5 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.
The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.
We are proudly introducing our own branded RS PRO H07RN-F Harmonised Flexible EPR Insulated Mains Cable characterising of high dielectric strength and above-average ozone and weathering resistance. The conductor material used is bare stranded copper, providing the highest electrical conductivity of all non-precious metals.
The copper's natural Power Cable makes it easy to work with thanks to the ability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Another advantage is that no special tools are needed, meaning less time to absorb your day.
There are no surprises as to where the Electrical Mains Cable supply serves. This flexible Cable has a voltage rating of 450 V up to 750 V making it perfect solutions for use in medium-duty domestic and light industrial appliances.
The EPR Mains Power Cable has a medium thermal range in the region of -25°C up to +60°C. The sheath is one of the few polymers that come both as thermoplastic and thermoset jacket. This combination is making the CPE jacket resistant to weather /sun and flame, letting you make the use of the Cable almost everywhere.
The core of 5 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.
The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.
Features and Benefits
- Meets Eca copper network Cable regulations, which is essential for any construction sites
- The core of 5 comes with EPR insulation parameters (high dielectric strength, excellent ozone and weathering resistance)
- The CPE sheath material is giving protection against heat or oil
- Copper provides flexibility and straight-forward installation process thanks to the natural ability to bend and twist and does not require any special tools during installation
- The Mains Power Cable minimum operating temperature oscillates around -25°C whereas the maximum operating temperature is up to +60°C
Applications
The Mains Power is suitable to use in:
- Construction sites (public or private electrical line or wiring in power installation)
- Domestic use (sheds, garden office)
- Industrial sites (warehouse, back office)
- Electrical operating tools
- Construction lighting and machines
Frequently asked questions
What is a Mains Cable?
In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.
In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 5 |
Sheath Colour | Black |
Length | 50m |
Sheath Material | CPE |
Outer Diameter | 14.6mm |
CPR Certification | Eca |
Voltage Rating | 450/750 V ac |
European Harmonised Code | H07RN-F |
Conductor Strand Type | Stranded |
Core Strands | 40/0.24 mm |
Standards Met | VDE 0285-525-2-21 |
Insulation Material | EPR |
Conductor Resistance | 7.98 Ω/km |
American Wire Gauge | 13 AWG |
Number of Strands | 40 |
Maximum Operating Temperature | +60°C |
Size of Strands | 0.24 mm |
Conductor Material | Bare Copper |