Microchip HCS362-I/ST, Encoder Encoder, 4 to 1, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5516
Mfr. Part No.:
HCS362-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Supply Voltage

6.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C