Microchip HCS300-I/SN, Encoder Encoder, 4 to 1, 8-Pin SOIC
- RS Stock No.:
- 819-5507
- Mfr. Part No.:
- HCS300-I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
MYR439.50
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tube* |
|---|---|---|
| 100 + | MYR4.395 | MYR439.50 |
*price indicative
- RS Stock No.:
- 819-5507
- Mfr. Part No.:
- HCS300-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Maximum Operating Supply Voltage | 6.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Maximum Operating Supply Voltage 6.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
