- RS Stock No.:
- 819-4406
- Mfr. Part No.:
- 71K201-400A5
- Manufacturer:
- Rosenberger
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-4406
- Mfr. Part No.:
- 71K201-400A5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 75 OHM BNC RF Coaxial PCB Mount Jack Connectors
A range of 75 OHM BNC PCB mount RF coaxial connectors available as straight or right angle BNC coax jacks. These 75 OHM BNC PCB mount RF coaxial jack connectors have a mating interface compatible to compatible to IEC 60169-8, MIL-PRF-39012, CECC 22120 (stock number 819-4396) and IEC 61169-8, MIL-PRF-39012, CECC 22120 (stock number 819-4406) and a nickel plated brass body.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 → 4GHz |
Body Plating | Flash White Bronze |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/White Bronze |
Series Number | 71K201 |