Rosenberger T 50 Ω RF Adapter 10GHz Female Female
- RS Stock No.:
- 819-4355
- Mfr. Part No.:
- 51K301-K00N5
- Manufacturer:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
MYR217.60
FREE delivery for orders over RM 500.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR217.60 |
| 10 - 24 | MYR213.04 |
| 25 - 49 | MYR206.51 |
| 50 + | MYR201.51 |
*price indicative
- RS Stock No.:
- 819-4355
- Mfr. Part No.:
- 51K301-K00N5
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | RF Adapter | |
| Adapter Type | BNC Socket to BNC Socket | |
| Converts From Type | BNC | |
| Converts to Type | BNC Socket | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | T | |
| Polarity | Normal | |
| Operating Frequency | 10GHz | |
| Contact Plating | Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Body Plating | Flash White Bronze over Silver | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Series | BNC | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type RF Adapter | ||
Adapter Type BNC Socket to BNC Socket | ||
Converts From Type BNC | ||
Converts to Type BNC Socket | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation T | ||
Polarity Normal | ||
Operating Frequency 10GHz | ||
Contact Plating Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Body Plating Flash White Bronze over Silver | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Series BNC | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
Length 32.5mm | ||
- COO (Country of Origin):
- HU
Rosenberger BNC RF Coaxial T-Adapters
A range of 50 OHM BNC RF coaxial connector T adapters available in BNC jack-jack-jack (stock number 819-4355) , BNC jack-plug-jack (stock number 819-4342) and BNC plug-jack-jack (stock number 819-4346) configurations. These 50 OHM BNC RF coaxial T adapters have a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120.
Related links
- Rosenberger T 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger T 50 Ω RF Adapter 11GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Right Angle 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
