Recently searched

    Omron Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

    Subtotal (1 unit)**

    MYR673.85

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR673.85

    **price indicative

    RS Stock No.:
    819-3214
    Mfr. Part No.:
    K8AK-AS3 24VAC/DC
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Omron

    Monitoring Application

    Current

    Electrical Phase

    1

    Contact Configuration

    SPDT

    Mounting Type

    DIN Rail

    Minimum Current Sensed

    10A

    Maximum Current Sensed

    200A

    Current Sensitivity

    Overcurrent, Undercurrent

    Series

    K8AK-AS

    Width

    22.5mm

    Maximum Operating Temperature

    +60°C

    Dimensions

    100 x 22.5 x 90mm

    Current Range

    10 → 100 A, 20 → 200A

    Operating Temperature Range

    +60°C

    Height

    90mm

    Length

    100mm

    Terminal Type

    Screw

    Minimum Operating Temperature

    -20°C