Omron A22 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65
- RS Stock No.:
- 818-2009
- Mfr. Part No.:
- A22E-LP-11
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-2009
- Mfr. Part No.:
- A22E-LP-11
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22.3mm | |
| Series | A22 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Manufacturer Part No. | A22E-LP-11 | |
| Maximum AC Voltage | 440V | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum DC Voltage | 380V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Illuminated No | ||
Panel Cut Out Diameter 22.3mm | ||
Series A22 | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Manufacturer Part No. A22E-LP-11 | ||
Maximum AC Voltage 440V | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum DC Voltage 380V | ||
Maximum Operating Temperature +70°C | ||
