- RS Stock No.:
- 807-1693
- Mfr. Part No.:
- ADAU1961WBCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1693
- Mfr. Part No.:
- ADAU1961WBCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Automotive Audio CODECs
A range of automotive-grade multi-channel 24-bit audio CODECs.
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | 2 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 2 |
Package Type | LFCSP |
Number of DAC Outputs | 2 |
Interface Type | Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI |
Pin Count | 32 |
Number of DACs | 2 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 5 x 5 x 0.95mm |
Sampling Rate | 96ksps |
ADC/DAC Resolution | 24bit |
Number of ADCs | 2 |
Codec Type | Stereo Audio |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |