- RS Stock No.:
- 806-7969
- Mfr. Part No.:
- AD8283WBCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7969
- Mfr. Part No.:
- AD8283WBCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
AD828x Automotive Radar Receive Path AFE: LNA/PGA/AAF + ADC
The AD828x Analogue Front End (AFE) device is designed for low cost, low power, compact size, flexibility, and ease of use. It features up to six channels each containing a low-noise preamplifier (LNA), a programmable gain amplifier (PGA) and an anti-aliasing filter (AAF) plus one direct-to-ADC channel, all integrated with a single 12-bit ADC. Automotive applications include: ADAS, Adaptive cruise control, Collision avoidance, Blind-spot detection, Self-parking, Electronic bumpers.
No of Channels with differential inputs: 4 (AD8285), 6 (AD8283), plus one direct to ADC
PGA gain programmed via SPI port: +16dB to +34dB in 6dB steps
AAF (3rd-order low-pass elliptic filter) cut-off frequency programmed via SPI port: 1.0MHz to 12MHz
ADC: 12-bit @ 72MSPS, spurious-free dynamic range (SFDR): 68dB with 16dB gain
Power-down mode
Power supply: Separate +1.8V and +3.3V supplies for Analogue and Digital supply pins
Operating Temperature Range: -40 to +105°C
Automotive qualified to AEC-Q100
PGA gain programmed via SPI port: +16dB to +34dB in 6dB steps
AAF (3rd-order low-pass elliptic filter) cut-off frequency programmed via SPI port: 1.0MHz to 12MHz
ADC: 12-bit @ 72MSPS, spurious-free dynamic range (SFDR): 68dB with 16dB gain
Power-down mode
Power supply: Separate +1.8V and +3.3V supplies for Analogue and Digital supply pins
Operating Temperature Range: -40 to +105°C
Automotive qualified to AEC-Q100
RS Product Codes
Standards
AEC-Q100
Analogue Front End (AFE), Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 72 |
Dimensions | 10.1 x 9.85 x 0.85mm |
Height | 0.85mm |
Length | 10.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Automotive Standard | AEC-Q100 |
Width | 9.85mm |