Phoenix Contact MC 1.5/8-STZ3-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1768952
- RS Stock No.:
- 802-6296
- Mfr. Part No.:
- 1768952
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR1,865.35
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 200 | MYR37.307 | MYR1,865.35 |
| 250 + | MYR33.576 | MYR1,678.80 |
*price indicative
- RS Stock No.:
- 802-6296
- Mfr. Part No.:
- 1768952
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Length | 31.27mm | |
| Depth | 11.6mm | |
| Series | MC 1.5/8-STZ3-3.81 | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Length 31.27mm | ||
Depth 11.6mm | ||
Series MC 1.5/8-STZ3-3.81 | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409
Related links
- Phoenix Contact MC 1.5/9-STZ3-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767665
- Phoenix Contact MC 1.5/8-STZ3-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1765599
- Phoenix Contact MC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803633
- Phoenix Contact MC 1.5/8-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803332
- Phoenix Contact MC 1.5/8-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827761
- Phoenix Contact MC 1.5/8-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817107
- Phoenix Contact MC 1.5/ 8-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782080
