- RS Stock No.:
- 801-6025
- Mfr. Part No.:
- 2981431
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 801-6025
- Mfr. Part No.:
- 2981431
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PSR Safety Relay with Time Delay
The PSR safety relays from Phoenix Contacts with time delay are for emergency stop, safety door monitoring and the evaluation of light grids.
Features and Benefits
Two-channel control
Up to SIL 3 according to IEC 61508
PL e (according to ISO 13849-1)
Manually monitored and automatic activation
Input voltage 24 V dc
Adjustable and fixed release delay time versions available
Cage clamp or screw terminal available
45mm and 22.5mm widths available
Up to SIL 3 according to IEC 61508
PL e (according to ISO 13849-1)
Manually monitored and automatic activation
Input voltage 24 V dc
Adjustable and fixed release delay time versions available
Cage clamp or screw terminal available
45mm and 22.5mm widths available
The PSR safety relay with time delay is for emergency stop, safety door monitoring and the evaluation of light grids.
Single and two-channel control
Manually monitored and automatic activation
3 undelayed and 2 drop-out contacts
Input voltage 24 Vdc
Adjustable and fixed release delay time versions
Manually monitored and automatic activation
3 undelayed and 2 drop-out contacts
Input voltage 24 Vdc
Adjustable and fixed release delay time versions
Adjustable release delay time versions
Fixed release delay time versions
Fixed delay times of 0.5 s...30 s (all other stock numbers)
Standards
Up to Cat.3/4 and PL d/e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 2 |
Safety Contacts | 6 |
Terminal Type | Cage Clamp |
Width | 45mm |
Depth | 114.5mm |
Safety Category | 4 |
Series | PSR-SPP |
Length | 112mm |
Performance Level | e |