Delphi, Weather-Pack Automotive Connector Female Black Cable 4 Way Crimp Termination 12020832

Bulk discount available

Subtotal (1 unit)*

MYR11.16

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR11.16
10 - 99MYR10.83
100 +MYR10.51

*price indicative

RS Stock No.:
801-0777
Mfr. Part No.:
12020832
Manufacturer:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Product Type

Automotive Connector

Termination Type

Crimp

Sub Type

Automotive Connector

Number of Contacts

4

Current

20A

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

Weather-Pack

Colour

Black

Cord Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

37.6mm

Height

23.5mm

Standards/Approvals

No

Depth

39mm

Housing Material

Polyamide

Delphi Weather-Pack Sealed Female Automotive Connector Assemblies


Weather-Pack sealed female automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating.

Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.

For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors


Related links