Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 800-6867
- Mfr. Part No.:
- 67643-3910
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
MYR5.52
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 14 | MYR5.52 |
| 15 - 49 | MYR5.41 |
| 50 - 99 | MYR5.24 |
| 100 - 249 | MYR5.13 |
| 250 + | MYR5.03 |
*price indicative
- RS Stock No.:
- 800-6867
- Mfr. Part No.:
- 67643-3910
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | USB Type A | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 6764 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type USB Type A | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 6764 | ||
Molex Type A USB PCB Receptacle Connectors, 67643 Series
67643 series Type A USB right angle PCB mount receptacle connectors with full shielding, PCB location and retention features and keying and polarization for accurate mating. These 67643 series Type A USB connectors have 0.76 μm gold plated or gold flash contacts and are suitable for use with a PCB thickness of 1.6mm.
Stock numbers 800-6867 and 800-6879 have white nylon high temperature housings
Stock number 904-8200 has a black nylon high temperature housing.
Molex USB Connectors
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
