TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR12.08

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 495MYR2.416MYR12.08
500 - 995MYR2.364MYR11.82
1000 +MYR2.294MYR11.47

*price indicative

Packaging Options:
RS Stock No.:
797-3019
Mfr. Part No.:
3-644465-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

IDC Connector

Number of Rows

1

Current

7A

Pitch

3.96mm

Voltage

600 V ac

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

MTA-156

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Nylon

Contact Material

Copper

TE Connectivity MTA-156 IDC Feed Thru Connectors


MTA-156 IDC feed thru receptacle style connectors pre-loaded with IDC contacts with a 3.96mm centerline. The housings of these IDC feed-thru connectors have moulded ribs to prevent reverse mating. These MTA-156 IDC receptacle connectors also have locking ramps.

Stock number 797-3019 has polarizing tabs.

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links