- RS Stock No.:
- 794-8300
- Mfr. Part No.:
- TADP200075
- Manufacturer:
- Reliance Water Controls
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR152.82
Units | Per Unit |
1 - 9 | MYR152.82 |
10 + | MYR137.52 |
- RS Stock No.:
- 794-8300
- Mfr. Part No.:
- TADP200075
- Manufacturer:
- Reliance Water Controls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tenant Valve Assembly
Maximum operating pressure 16 bar
Minimum operating pressure 1 bar
Maximum operating temperature 80゚C
Minimum operating temperature 5゚C
Adjustable pressure range 1.5 - 6 bar
Pressure reduction ratio 10:1
Pressure gauge reading 0-10 bar
Minimum operating pressure 1 bar
Maximum operating temperature 80゚C
Minimum operating temperature 5゚C
Adjustable pressure range 1.5 - 6 bar
Pressure reduction ratio 10:1
Pressure gauge reading 0-10 bar
Note
Adaptor available to allow installation of a class "D" meter suitable for use as a primary charging meter (RS 794-8300)
Approvals
WRAS
Supplied with
Ball type isolating valve, pressure reducing valve, doudle check valve, pressure guage/test point, and a connection point for a single jet water meter
Water Meters
Maximum permitted error from Qmin to Qt is ±5%, maximum permitted error Qt to Qmax is ±2%.
Specifications
Attribute | Value |
---|---|
Class | D |