RF Solutions ELITE-S4L Remote Control System & Kit,869.5MHz
- RS Stock No.:
- 793-4433
- Mfr. Part No.:
- ELITE-S4L
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 793-4433
- Mfr. Part No.:
- ELITE-S4L
- Manufacturer:
- RF Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RF Solutions | |
Frequency | 869.5MHz | |
Modulation | FM | |
Number of Channels | 4 | |
Number of Key Fob Buttons | 10 | |
Nominal Supply Voltage | 230 (Receiver) V ac, 3 (Remote) V | |
Dimensions | 267 x 78 x 148 mm (Receiver)/54 x 7 x 86 mm (Remote) | |
Depth | 7 (Remote) mm, 78 (Receiver) mm | |
Height | 148 (Receiver) mm, 86 (Remote) mm | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Width | 267 (Receiver) mm, 54 (Remote) mm | |
Select all | ||
---|---|---|
Brand RF Solutions | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 10 | ||
Nominal Supply Voltage 230 (Receiver) V ac, 3 (Remote) V | ||
Dimensions 267 x 78 x 148 mm (Receiver)/54 x 7 x 86 mm (Remote) | ||
Depth 7 (Remote) mm, 78 (Receiver) mm | ||
Height 148 (Receiver) mm, 86 (Remote) mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Width 267 (Receiver) mm, 54 (Remote) mm | ||