Phoenix Contact MC 1.5/3-GF-3.5-LR Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1817628
- RS Stock No.:
- 793-3881
- Mfr. Part No.:
- 1817628
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR128.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 70 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | MYR12.806 | MYR128.06 |
| 250 - 990 | MYR12.294 | MYR122.94 |
| 1000 + | MYR11.782 | MYR117.82 |
*price indicative
- RS Stock No.:
- 793-3881
- Mfr. Part No.:
- 1817628
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Lock | |
| Voltage | 160V | |
| Length | 20.8mm | |
| Series | MC 1.5/3-GF-3.5-LR | |
| Width | 7.25mm | |
| Depth | 9.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Lock | ||
Voltage 160V | ||
Length 20.8mm | ||
Series MC 1.5/3-GF-3.5-LR | ||
Width 7.25mm | ||
Depth 9.2mm | ||
Standards/Approvals No | ||
