- RS Stock No.:
- 793-2383
- Mfr. Part No.:
- 68801-4594
- Manufacturer:
- Molex
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR6.448
Units | Per Unit | Per Pack* |
5 - 95 | MYR6.448 | MYR32.24 |
100 - 370 | MYR6.314 | MYR31.57 |
375 - 1495 | MYR6.124 | MYR30.62 |
1500 + | MYR5.942 | MYR29.71 |
*price indicative |
- RS Stock No.:
- 793-2383
- Mfr. Part No.:
- 68801-4594
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flexi-Mate Cable Assemblies for LED Lighting
These Flexi-Mate Cable Assemblies from Molex are designed for use in LED panel-lighting applications. The mated height of only 3.0 mm of the Flexi-Mate Cable Assembly ensures that there is no interference into the light luminescence angle of the LEDs. The Flexi-Mate Cable Assembly has 24 AWG wires to support market preference in these types of applications. This range of Flexi-Mate Cable Assemblies provide various options for flexibly interconnecting LED panels including Board-to Board, Wire-to-Board and Loops:
793-2389 Flexi-Mate to Flexi-Mate cable assembly 46 mm long.
793-2383 Flexi-Mate to Flexi-Mate cable assembly 115 mm long.
793-2392 Flexi-Mate to Flexi-Mate cable assembly 190 mm long.
793-2395 Flexi-Mate cable assembly loop
793-2399 Flexi-Mate to Ferrule cable assembly 350 mm long.
793-2409 Flexi-Mate to Ferrule cable assembly 600 mm long.
For the mating Flexi-Mate Receptacle see stock number 743-1287 .
793-2389 Flexi-Mate to Flexi-Mate cable assembly 46 mm long.
793-2383 Flexi-Mate to Flexi-Mate cable assembly 115 mm long.
793-2392 Flexi-Mate to Flexi-Mate cable assembly 190 mm long.
793-2395 Flexi-Mate cable assembly loop
793-2399 Flexi-Mate to Ferrule cable assembly 350 mm long.
793-2409 Flexi-Mate to Ferrule cable assembly 600 mm long.
For the mating Flexi-Mate Receptacle see stock number 743-1287 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.7mm Molex Flexi-Mate™ Range
These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.
Specifications
Attribute | Value |
---|---|
Connector 1 | Flexi-Mate |
Series | Flexi-Mate |
Connector 2 | Flexi-Mate |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Pitch | 3.7mm |
Cable Length | 115mm |